Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLWC75-H25-L14Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66H1829
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $109.790 |
| 2+ | $106.830 |
| 10+ | $103.850 |
| 20+ | $97.920 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$109.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLWC75-H25-L14Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66H1829
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Latching Wire Clip
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length36.8mm
External Width22.1mm
Height35.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Latching Wire Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
36.8mm
Height
35.6mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
22.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
