Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoM300X100Y6TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M8267
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $459.410 |
| 5+ | $432.110 |
| 10+ | $414.830 |
Price for:Each
Minimum: 1
Multiple: 1
$459.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoM300X100Y6TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M8267
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Legend Colour-
Marker ColourYellow
Marker Dimensions76.2mm x 25.4mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester), PO (Polyolefin)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
76.2mm x 25.4mm
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
Yellow
Cable Diameter Max
-
Marker Material
PET (Polyester), PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
