Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMACC62-A-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84F1437
Also Known AsGTIN UPC EAN: 07498358503
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $166.500 |
| 50+ | $160.370 |
| 100+ | $155.250 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$1,665.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMACC62-A-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84F1437
Also Known AsGTIN UPC EAN: 07498358503
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter15.7mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourNatural
External Length30mm
External Width19.7mm
Height19.05mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
30mm
Height
19.05mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
15.7mm
Cable Clamp / Clip Colour
Natural
External Width
19.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
