Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMCMS12-P-CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AH4011
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.120 |
| 5+ | $122.300 |
| 10+ | $116.080 |
| 25+ | $111.120 |
| 50+ | $106.160 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$129.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Mount Fixing Type
Edge
Mount Colour
Natural
Length
22.4mm
Height
8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Steel
Width
14.2mm
Product Range
-
Technical Docs (1)
Alternatives for MCMS12-P-C
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
