Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMIM187
Newark Part No.34M2401
Product RangeMIM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $6,952.630 |
3+ | $6,688.600 |
5+ | $6,556.590 |
10+ | $6,424.580 |
25+ | $6,204.560 |
Price for:Each
Minimum: 1
Multiple: 1
$6,952.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMIM187
Newark Part No.34M2401
Product RangeMIM Series
Technical Datasheet
Supply Voltage VAC-
Power Rating-
Tip Material-
Product RangeMIM Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MIM187 is a metal indenting machine. It provides quick, easy, and permanent identification with Panduit marker plates and cable ties and stainless steel marker plates, tags, cable ties, and straps. The automatic table indexing advances material forward for convenience and improved productivity.
- Lettering height is 0.18inch
Contents
Metal indenting machine, character wheel.
Technical Specifications
Supply Voltage VAC
-
Tip Material
-
Plug Type
-
Power Rating
-
Product Range
MIM Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate