Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMMP350W38-M316Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AC4093
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $819.440 |
| 2+ | $784.190 |
| 5+ | $748.950 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$819.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMMP350W38-M316Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AC4093
Technical Datasheet
Marker TypeTie On Engraveable Plate
Legend-
Legend Colour-
Marker ColourNatural
Marker Dimensions9.65mm x 89mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Tie On Engraveable Plate
Legend Colour
-
Marker Dimensions
9.65mm x 89mm
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
Natural
Cable Diameter Max
-
Marker Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
