Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMTM1H10-CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61M7925
Product RangePan-Steel Series
Your Part Number
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.040 |
| 5+ | $142.890 |
| 10+ | $137.400 |
| 25+ | $132.380 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$151.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTM1H10-CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61M7925
Product RangePan-Steel Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.4mm
Mount ColourSilver
Mount MaterialStainless Steel
Length22.6mm
Width10.2mm
Height22.6mm
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Silver
Length
22.6mm
Height
22.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.4mm
Mount Material
Stainless Steel
Width
10.2mm
Product Range
Pan-Steel Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
