Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNC1.5WH6Copy
Newark Part No.99B1997
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 60+ | $7.330 |
| 150+ | $7.120 |
| 300+ | $6.930 |
| 600+ | $6.720 |
| 3000+ | $6.470 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$45.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNC1.5WH6Copy
Newark Part No.99B1997
Product RangePanduct Series
Technical Datasheet
Raceway / Duct MaterialPPO (Polyphenylene Oxide), PS (Polystyrene)
Raceway / Duct ColorWhite
External Length1.828m
External Width44.5mm
External Height7.4mm
Product RangePanduct Series
SVHCTriphenyl Phosphate
Product Overview
- Panduct® wiring duct cover features a non-slip liner to prevent cover slide
- Designed with the user in mind, the cover is easy to install and remove
- Special-purpose material is for use in halogen-free or high-temperature applications
- UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 95°C (203°F)
- Snap-on mounting
Technical Specifications
Raceway / Duct Material
PPO (Polyphenylene Oxide), PS (Polystyrene)
External Length
1.828m
External Height
7.4mm
SVHC
Triphenyl Phosphate
Raceway / Duct Color
White
External Width
44.5mm
Product Range
Panduct Series
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
