Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNC1WH6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC7913
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.710 |
| 50+ | $35.120 |
| 100+ | $32.190 |
| 250+ | $29.900 |
| 500+ | $27.940 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$38.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNC1WH6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC7913
Product RangePanduct Series
Technical Datasheet
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Raceway / Duct ColorWhite
External Length1.83m
External Width31.8mm
External Height8.9mm
Product RangePanduct Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PPO (Polyphenylene Oxide)
External Length
1.83m
External Height
8.9mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Raceway / Duct Color
White
External Width
31.8mm
Product Range
Panduct Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
