Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.937 |
| 10+ | $0.925 |
| 25+ | $0.904 |
| 50+ | $0.883 |
| 100+ | $0.862 |
| 500+ | $0.841 |
| 1000+ | $0.777 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP18-8F-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC9891
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498380502
Technical Datasheet
Product RangeP Series
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Conductor Area CSA1mm²
Wire Size AWG Max16AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The P18-8F-C from Panduit is a P series non-insulated, metallic coloured fork terminal. This fork design provides fast and easy installation. The internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process.
- 22AWG to 16AWG wire range, #8 stud size, standard barrel configuration
- Brazed seam barrel type
- Copper base material with tin plating
- Barrel of terminal internally bevelled to provide quick and easy wire insertion
- 2000V maximum voltage rating
- Temperature rating is 302°F (150°C)
- UL486A-486B listed
- CSA C22.2 No.65 certified
- Length is 17.5mm, width is 8.1mm
- Wire strip length is 7.1mm
Technical Specifications
Product Range
P Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
#8
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1mm²
Stud Size - Metric
M4
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

