Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPC062-H25D-C0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC3578
Product RangePan-Clamp Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $296.160 |
| 10+ | $277.560 |
| 25+ | $261.630 |
| 50+ | $253.650 |
| 100+ | $245.690 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$296.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPC062-H25D-C0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC3578
Product RangePan-Clamp Series
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter15.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length-
External Width15.7mm
Height20.8mm
Product RangePan-Clamp Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
20.8mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
15.8mm
Cable Clamp / Clip Colour
Black
External Width
15.7mm
Product Range
Pan-Clamp Series
Technical Docs (2)
Alternatives for PC062-H25D-C0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
