Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCBANDYL-QCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R7045
Product RangePan-Net Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.520 |
| 25+ | $38.420 |
| 50+ | $36.020 |
| 100+ | $34.980 |
| 250+ | $33.950 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$41.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCBANDYL-QCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R7045
Product RangePan-Net Series
Technical Datasheet
Cable Clamp / Clip TypeHinged Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPP (Polypropylene)
Cable Clamp / Clip ColourYellow
External Length-
External Width-
Height-
Product RangePan-Net Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Hinged Cable Clamp
Cable Clamp / Clip Material
PP (Polypropylene)
External Length
-
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Yellow
External Width
-
Product Range
Pan-Net Series
Technical Docs (2)
Alternatives for PCBANDYL-Q
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
