Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCM-21Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66H5733
Product RangeStrongHold Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 20+ | $29.020 |
| 50+ | $26.330 |
| 100+ | $24.140 |
| 250+ | $22.430 |
| 500+ | $20.950 |
Price for:Pack of 5
Minimum: 20
Multiple: 20
$580.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCM-21Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66H5733
Product RangeStrongHold Series
Technical Datasheet
Marker TypePre Printed
Legend21
Marker Dimensions6.35mm x 38.1mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product RangeStrongHold Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.35mm x 38.1mm
Legend Colour
Black
Product Range
StrongHold Series
Legend
21
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
