Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCMB-15Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86T4663
Product RangePCMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.030 |
| 5+ | $62.010 |
| 10+ | $59.300 |
| 25+ | $56.900 |
| 50+ | $54.490 |
| 100+ | $52.380 |
Price for:Each
Minimum: 1
Multiple: 1
$65.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCMB-15Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86T4663
Product RangePCMB Series
Technical Datasheet
Marker TypePre Printed
Legend1 to 45, 0, +, -
Marker Dimensions5.6mm x 34.9mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product RangePCMB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.6mm x 34.9mm
Legend Colour
Black
Product Range
PCMB Series
Legend
1 to 45, 0, +, -
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PCMB-15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
