Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.390 |
| 500+ | $2.330 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 100
Multiple: 100
$239.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPK18-10R-CCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.48AC9875
Product RangePK Series
Also Known AsGTIN UPC EAN: 07498382851
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product RangePK Series
Insulator ColourNatural
Insulator MaterialPVDF (Polyvinylidene Fluoride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
16AWG
Product Range
PK Series
Insulator Material
PVDF (Polyvinylidene Fluoride)
Stud Size - Imperial
#10
Conductor Area CSA
1.5mm²
Insulator Colour
Natural
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

