Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT4S-C186Copy
Newark Part No.23T0301
Technical Datasheet
Antenna TypeMIMO WiFi
Frequency Min5.725GHz
Frequency Max5.85GHz
Antenna MountingPole (Mast) or Wall
Gain-
Input Power20W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Product Overview
HyperGain 5.8GHz high-performance compact Backfire Wi-Fi antenna for directional ISM and UNII band applications.
- Light weight and compact size
- Includes tilt and swivel mast mount
- Weatherproof
Applications
Wireless
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
5.85GHz
Gain
-
Input Impedance
50ohm
Product Range
-
Frequency Min
5.725GHz
Antenna Mounting
Pole (Mast) or Wall
Input Power
20W
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
