Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPM2H25-M0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.25C3993
Also Known AsGTIN UPC EAN: 07498358362
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $454.310 |
| 5+ | $443.070 |
| 10+ | $422.830 |
| 50+ | $409.330 |
| 100+ | $404.830 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$454.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPM2H25-M0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.25C3993
Also Known AsGTIN UPC EAN: 07498358362
Technical Datasheet
Mount Fixing TypePush Barb
Mounting Hole Dia6.4mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length7.62mm
Width9.7mm
Height4.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Black
Length
7.62mm
Height
4.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
6.4mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
