Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPP1S-S12-XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96B0977
Product RangePan-Post Series
Also Known AsGTIN UPC EAN: 07498339882
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.370 |
Price for:Each
Minimum: 100
Multiple: 100
$337.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPP1S-S12-XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96B0977
Product RangePan-Post Series
Also Known AsGTIN UPC EAN: 07498339882
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.7mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length27.9mm
Width19.1mm
Height50.8mm
Product RangePan-Post Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
27.9mm
Height
50.8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.1mm
Product Range
Pan-Post Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
