Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPP2S-S10-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8086
Product RangePan-Post Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $309.030 |
| 10+ | $289.640 |
| 25+ | $273.000 |
| 50+ | $264.690 |
| 100+ | $256.380 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$309.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPP2S-S10-CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8086
Product RangePan-Post Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.1mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length26.92mm
Width18.3mm
Height116.84mm
Product RangePan-Post Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
26.92mm
Height
116.84mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
18.3mm
Product Range
Pan-Post Series
Technical Docs (1)
Alternatives for PP2S-S10-C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
