Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPSCB-3YCopy
Newark Part No.49AC5072
Product RangeStrongHold Series
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.650 |
| 10+ | $36.090 |
| 25+ | $33.860 |
| 50+ | $31.990 |
| 100+ | $30.450 |
| 250+ | $28.900 |
Price for:Each
Minimum: 1
Multiple: 1
$38.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSCB-3YCopy
Newark Part No.49AC5072
Product RangeStrongHold Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 76.2mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeStrongHold Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 76.2mm
Legend Colour
-
Product Range
StrongHold Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
