Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.590 |
| 100+ | $1.510 |
| 500+ | $1.460 |
| 1000+ | $1.350 |
Price for:Each
Minimum: 50
Multiple: 50
$79.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PV10-6F-LCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 14AC2052 |
| Product Range | PV Series |
| Also Known As | GTIN UPC EAN: 07498380436 |
| Technical Datasheet | |
| Product Range | PV Series |
| Wire Size AWG Min | 14AWG |
| Wire Size (AWG) | 12AWG to 10AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Stud Size - Metric | M3.5 |
| Stud Size - Imperial | #6 |
| Insulator Material | Vinyl |
| Insulator Colour | Yellow |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PV Series |
|---|---|
| Wire Size (AWG) | 12AWG to 10AWG |
| Conductor Area CSA | 6mm² |
| Stud Size - Imperial | #6 |
| Insulator Colour | Yellow |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Min | 14AWG |
|---|---|
| Wire Size AWG Max | 10AWG |
| Stud Size - Metric | M3.5 |
| Insulator Material | Vinyl |
| Terminal Material | Copper |
Technical Docs (2)
Alternatives for PV10-6F-L
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

