Print Page
721 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.850 |
| 25+ | $1.810 |
| 50+ | $1.760 |
| 100+ | $1.720 |
| 250+ | $1.680 |
| 500+ | $1.640 |
| 2500+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PV10-8R-LCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 14AC2054 |
| Product Range | PV Series |
| Also Known As | GTIN UPC EAN: 07498380130 |
| Technical Datasheet | |
| Stud Size - Metric | M4 |
| Stud Size - Imperial | #8 |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Product Range | PV Series |
| Insulator Colour | Yellow |
| Insulator Material | Vinyl |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Pan-Term® vinyl insulated funnel entry ring terminal
- Insulation support helps to prevent wire damage in bending applications
- Ring tongue design assures a secure connection in high vibration applications
- Brazed seam protects terminal barrel from splitting during the crimp process
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL flammability UL 94V-0, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up 600 V per UL 486A/B
Technical Specifications
| Stud Size - Metric | M4 |
|---|---|
| Wire Size AWG Max | 10AWG |
| Product Range | PV Series |
| Insulator Material | Vinyl |
| Stud Size - Imperial | #8 |
|---|---|
| Conductor Area CSA | 6mm² |
| Insulator Colour | Yellow |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for PV10-8R-L
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

