Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.650 |
| 25+ | $1.610 |
| 50+ | $1.570 |
| 100+ | $1.540 |
| 250+ | $1.480 |
| 500+ | $1.470 |
| 2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PV14-38R-LCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 14AC2059 |
| Product Range | PV Series |
| Also Known As | GTIN UPC EAN: 07498380126 |
| Technical Datasheet | |
| Stud Size - Metric | M10 |
| Stud Size - Imperial | 3/8" |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2.5mm² |
| Product Range | PV Series |
| Insulator Colour | Blue |
| Insulator Material | Vinyl |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stud Size - Metric | M10 |
|---|---|
| Wire Size AWG Max | 14AWG |
| Product Range | PV Series |
| Insulator Material | Vinyl |
| Stud Size - Imperial | 3/8" |
|---|---|
| Conductor Area CSA | 2.5mm² |
| Insulator Colour | Blue |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for PV14-38R-L
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

