Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.979 |
| 25+ | $0.949 |
| 50+ | $0.930 |
| 100+ | $0.909 |
| 500+ | $0.864 |
| 1000+ | $0.846 |
| 2500+ | $0.822 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PV18-4R-CYCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 48AC9784 |
| Product Range | PV Series |
| Also Known As | GTIN UPC EAN: 07498368909 |
| Technical Datasheet | |
| Stud Size - Metric | M2.5 |
| Stud Size - Imperial | #4 |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 1mm² |
| Product Range | PV Series |
| Insulator Colour | Red |
| Insulator Material | Vinyl |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stud Size - Metric | M2.5 |
|---|---|
| Wire Size AWG Max | 18AWG |
| Product Range | PV Series |
| Insulator Material | Vinyl |
| Stud Size - Imperial | #4 |
|---|---|
| Conductor Area CSA | 1mm² |
| Insulator Colour | Red |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for PV18-4R-CY
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

