Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.606 | $1,818.00 |
| Total Price | $1,818.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.606 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.549 |
| 6000+ | $0.520 |
| 10000+ | $0.491 |
| 50000+ | $0.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PV18-8FB-3KCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel07AH2306 Cut Tape07AH2305 |
| Product Range | PV Series |
| Technical Datasheet | |
| Product Range | PV Series |
| Wire Size (AWG) | 22AWG to 18AWG |
| Conductor Area CSA | 1mm² |
| Stud Size - Metric | M4 |
| Stud Size - Imperial | #8 |
| Insulator Material | Vinyl |
| Insulator Colour | Red |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PV Series |
|---|---|
| Conductor Area CSA | 1mm² |
| Stud Size - Imperial | #8 |
| Insulator Colour | Red |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size (AWG) | 22AWG to 18AWG |
|---|---|
| Stud Size - Metric | M4 |
| Insulator Material | Vinyl |
| Terminal Material | Copper |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

