Print Page
200 In Stock
| Quantity | Price |
|---|---|
| 200+ | $2.170 |
| 500+ | $2.120 |
| 1000+ | $1.990 |
Price for:Each
Minimum: 200
Multiple: 200
$434.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PV6-14R-TCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 48AC9982 |
| Product Range | PV Series |
| Also Known As | GTIN UPC EAN: 07498387121 |
| Technical Datasheet | |
| Stud Size - Metric | M6 |
| Stud Size - Imperial | 1/4" |
| Wire Size AWG Max | 6AWG |
| Conductor Area CSA | 16mm² |
| Product Range | PV Series |
| Insulator Colour | Blue |
| Insulator Material | Vinyl |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Pan-Term® vinyl insulated funnel entry ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Insulation support helps to prevent wire damage in bending applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL listed 587H E52164 standards
- For use with CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV6)
Technical Specifications
| Stud Size - Metric | M6 |
|---|---|
| Wire Size AWG Max | 6AWG |
| Product Range | PV Series |
| Insulator Material | Vinyl |
| Stud Size - Imperial | 1/4" |
|---|---|
| Conductor Area CSA | 16mm² |
| Insulator Colour | Blue |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

