Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV6-14RX-TCopy
Newark Part No.14AC0845
Product RangePV-RX Series
Also Known AsGTIN UPC EAN: 07498387015
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.520 |
| 500+ | $2.450 |
| 1000+ | $2.310 |
Price for:Each
Minimum: 200
Multiple: 200
$504.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV6-14RX-TCopy
Newark Part No.14AC0845
Product RangePV-RX Series
Also Known AsGTIN UPC EAN: 07498387015
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Product RangePV-RX Series
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® vinyl insulated funnel entry ring terminal
- Expanded wire entry designed to accommodate wire with a larger insulation thickness
- Ring tongue design assures a secure connection in high vibration applications
- Insulation support helps to prevent wire damage in bending applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL listed 587H E52164 standards
- Flammability rating UL94V-0
- For use with CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV6)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
6AWG
Product Range
PV-RX Series
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
16mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PV6-14RX-T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
