Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $5.330 |
| 50+ | $5.210 |
| 125+ | $5.100 |
| 250+ | $4.880 |
| 625+ | $4.620 |
Price for:Each
Minimum: 25
Multiple: 25
$133.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PV8-56R-QYCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 03M9876 |
| Product Range | PV Series |
| Also Known As | GTIN UPC EAN: 07498369511 |
| Technical Datasheet | |
| Stud Size - Metric | M8 |
| Stud Size - Imperial | 5/16" |
| Wire Size AWG Max | 8AWG |
| Conductor Area CSA | 10mm² |
| Product Range | PV Series |
| Insulator Colour | Red |
| Insulator Material | Vinyl |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stud Size - Metric | M8 |
|---|---|
| Wire Size AWG Max | 8AWG |
| Product Range | PV Series |
| Insulator Material | Vinyl |
| Stud Size - Imperial | 5/16" |
|---|---|
| Conductor Area CSA | 10mm² |
| Insulator Colour | Red |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

