Print Page
RAF5EI-E
Raceway Duct Fitting, Right Angle Elbow, ABS (Acrylonitrile Butadiene Styrene), Ivory, 50.8 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoRAF5EI-ECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89F1710
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325185
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.880 |
| 25+ | $3.680 |
| 50+ | $3.600 |
| 100+ | $3.500 |
| 250+ | $3.430 |
| 500+ | $3.040 |
| 2500+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRAF5EI-ECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89F1710
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325185
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length50.8mm
External Width27.3mm
External Height14.7mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
50.8mm
External Height
14.7mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Ivory
External Width
27.3mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
