Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $235.320 |
| 10+ | $218.600 |
| 25+ | $204.250 |
| 50+ | $197.090 |
| 100+ | $189.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$235.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRGTBS1032G-CCopy
Newark Part No.03M9927
Product RangeRGTB
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial#10-32
Screw Length12.7mm
Fastener MaterialCarbon Steel
Fastener PlatingZinc
Screw Head StylePan Head Phillips
Product RangeRGTB
SVHCNo SVHC (04-Feb-2026)
Product Overview
- StructuredGround™ thread-forming bonding screw
- Suitable for telecom/data centre application
Technical Specifications
Thread Size - Metric
-
Screw Length
12.7mm
Fastener Plating
Zinc
Product Range
RGTB
Thread Size - Imperial
#10-32
Fastener Material
Carbon Steel
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

