Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS050X150VAMCopy
Newark Part No.52AH1045
Product RangePXE Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $47.690 |
| 10+ | $46.330 |
| 25+ | $44.970 |
| 50+ | $43.600 |
| 100+ | $42.240 |
| 500+ | $40.880 |
Price for:Each
Minimum: 1
Multiple: 1
$47.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS050X150VAMCopy
Newark Part No.52AH1045
Product RangePXE Series
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions12.7mm x 38.1mm
Marker MaterialVinyl
Legend ColourBlack
Marker ColourWhite
Product RangePXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 38.1mm
Legend Colour
Black
Product Range
PXE Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
