Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE125PFR-TR0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66H4000
Also Known AsGTIN UPC EAN: 07498370653
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $907.780 |
| 10+ | $880.100 |
| 25+ | $857.960 |
Price for:Each
Minimum: 1
Multiple: 1
$907.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE125PFR-TR0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66H4000
Also Known AsGTIN UPC EAN: 07498370653
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter31.8mm
Length - Metric60.96m
Length - Imperial200ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Braided sleeving provides continuous abrasion resistance for wires, cables and tubing
- Lightweight, durable protection is highly flexible and open weave will not trap heat or humidity
- Complaint with U.S. and European passenger rail standards
- Temperature range: -94°F – 257°F (-70°C – 125°C)
- Flame-retardant polyethylene terephthalate
- Allows for use with irregular shapes
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
60.96m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
31.8mm
Length - Imperial
200ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SE125PFR-TR0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
