Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSGABM25-S6-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23T0269
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498352872
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $103.240 |
| 5+ | $96.880 |
| 10+ | $92.600 |
| 25+ | $88.700 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$103.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSGABM25-S6-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23T0269
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498352872
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width25.4mm
Height8.4mm
Product RangeSuper-Grip Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Super-Grip™ mounts for installation with #6 (M3) screw
- Low profile design keeps bundle close to mounting surface
- Small overall size allows use where space is limited
- Nylon 6.6 increases mechanical strength, heat and wear resistance and stiffness
- Intended for use in indoor environments
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
White
Length
25.4mm
Height
8.4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
Super-Grip Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
