Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $161.310 |
| 25+ | $156.670 |
| 50+ | $153.260 |
| 100+ | $149.910 |
Price for:Each
Minimum: 10
Multiple: 10
$1,613.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT100X000RXC-BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34T3122
Product RangeP1
Technical Datasheet
Label Tape TypeAdhesive Reflective
Tape Length5.5m
Tape Width25.4mm
Tape MaterialPolymer Film
Label Tape ColorBlack on Yellow
Product RangeP1
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Adhesive Reflective
Tape Width
25.4mm
Label Tape Color
Black on Yellow
Product Range
P1
Tape Length
5.5m
Tape Material
Polymer Film
For Use With
Panduit PanTher Series LS8E & Cougar Series LS9 Hand-Held Thermal Transfer Printers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

