Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT12N-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.91B3772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.470 |
| 10+ | $154.640 |
| 25+ | $144.490 |
| 50+ | $139.430 |
| 100+ | $134.360 |
Price for:Each
Minimum: 1
Multiple: 1
$166.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT12N-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.91B3772
Technical Datasheet
External Diameter - Imperial0.12"
External Diameter - Metric3.2mm
Wrap MaterialNylon 6.6 (Polyamide 6.6)
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.06"
Bundle Dia Max - Imperial0.5"
Bundle Dia Min - Metric1.6mm
Bundle Dia Max - Metric12.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
0.12"
Wrap Material
Nylon 6.6 (Polyamide 6.6)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.06"
Bundle Dia Min - Metric
1.6mm
Product Range
-
External Diameter - Metric
3.2mm
Wrap Color
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
0.5"
Bundle Dia Max - Metric
12.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for T12N-C
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
