Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT150X000MXM-BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AH1067
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.260 |
| 5+ | $62.760 |
| 10+ | $62.270 |
| 25+ | $61.770 |
| 50+ | $56.630 |
| 100+ | $52.270 |
Price for:Each
Minimum: 1
Multiple: 1
$63.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT150X000MXM-BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AH1067
Technical Datasheet
Label Tape Type-
Tape Length4.9ft
Tape Width1.5"
Tape MaterialMagnetic
Label Tape ColorBlack on Yellow
For Use WithPanduit MP100 & MP300 Portable Label Printers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
-
Tape Width
1.5"
Label Tape Color
Black on Yellow
Product Range
-
Tape Length
4.9ft
Tape Material
Magnetic
For Use With
Panduit MP100 & MP300 Portable Label Printers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
