Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT70CCEI-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01F1019
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498363107
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 50+ | $6.900 |
| 100+ | $6.760 |
| 250+ | $6.630 |
| 500+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT70CCEI-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01F1019
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498363107
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorIvory
External Length11.176mm
External Width70.104mm
External Height11.176mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
11.176mm
External Height
11.176mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Ivory
External Width
70.104mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
