Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT70ECEICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01F1025
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498363127
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.770 |
| 18+ | $15.630 |
| 30+ | $14.890 |
| 60+ | $13.830 |
Price for:Each
Minimum: 10
Multiple: 10
$167.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT70ECEICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01F1025
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498363127
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorIvory
External Length49.784mm
External Width111.7mm
External Height47.3mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
49.784mm
External Height
47.3mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Ivory
External Width
111.7mm
Product Range
Pan-Way Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
