Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTA1S10-MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AC8478
Product RangeTA1 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $306.500 |
| 10+ | $287.260 |
| 25+ | $270.760 |
| 50+ | $262.520 |
| 100+ | $254.280 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$306.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTA1S10-MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AC8478
Product RangeTA1 Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.28mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width9.52mm
Height4.95mm
Product RangeTA1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19mm
Height
4.95mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.28mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.52mm
Product Range
TA1 Series
Technical Docs (1)
Alternatives for TA1S10-M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
