Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $377.460 |
| 10+ | $350.490 |
| 25+ | $338.050 |
| 50+ | $325.610 |
| 100+ | $311.090 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$377.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
19mm
Height
4.95mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.52mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
