Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTA2-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89F2505
Also Known AsGTIN UPC EAN: 07498358060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $101.250 |
| 50+ | $98.210 |
| 100+ | $95.160 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$1,012.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTA2-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89F2505
Also Known AsGTIN UPC EAN: 07498358060
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length31.2mm
Width12.7mm
Height3.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
31.2mm
Height
3.2mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
