Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM2S6-C0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97B2128
Also Known AsGTIN UPC EAN: 07498358988
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $82.590 |
| 5+ | $77.170 |
| 10+ | $72.430 |
| 25+ | $70.260 |
| 50+ | $66.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$82.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2S6-C0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97B2128
Also Known AsGTIN UPC EAN: 07498358988
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length16mm
Width10.67mm
Height7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Cable tie mount in black is applied with a #6 (M3) screw
- Weather-resistant nylon 6.6 increases mechanical strength, stiffness, heat and wear resistance
- For use in outdoor environments
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
16mm
Height
7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.67mm
Product Range
-
Technical Docs (1)
Alternatives for TM2S6-C0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
