Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM2S8-MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AC8500
Your Part Number
63 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $272.610 |
| 10+ | $255.490 |
| 25+ | $240.820 |
| 50+ | $233.480 |
| 100+ | $226.160 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$272.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2S8-MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AC8500
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length16mm
Width10.8mm
Height7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
16mm
Height
7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.8mm
Product Range
-
Technical Docs (1)
Alternatives for TM2S8-M
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
