Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3-X2-C0YCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52K3189
Also Known AsGTIN UPC EAN: 07498345722
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $410.220 |
| 10+ | $382.710 |
| 50+ | $372.700 |
| 100+ | $365.200 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$410.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3-X2-C0YCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52K3189
Also Known AsGTIN UPC EAN: 07498345722
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon (Polyamide)
Length19.1mm
Width22.1mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Swivel mount fasten two mounts securely together with a connecting rivet that allows both mounts to rotate freely.
- Great for heavy duty applications as it protect against abrasion and harsh outdoor elements
- Can join bundles of cable, tubing, or hoses that may need to move or are not parallel
- Separates bundles to avoid abrasion
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
19.1mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon (Polyamide)
Width
22.1mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
