Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3S10-C0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42M2610
Your Part Number
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.760 |
| 10+ | $196.040 |
| 50+ | $190.300 |
| 100+ | $184.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$201.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S10-C0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42M2610
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length9.5mm
Width15.8mm
Height9.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
9.5mm
Height
9.4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.8mm
Product Range
-
Technical Docs (1)
Alternatives for TM3S10-C0
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
