Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoUTP28X15Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67Y7614
Product RangePan-Net TX6A-28 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $54.490 |
| 10+ | $53.100 |
| 25+ | $51.430 |
| 50+ | $50.040 |
| 100+ | $48.650 |
| 500+ | $47.260 |
| 1000+ | $45.600 |
Price for:Each
Minimum: 1
Multiple: 1
$54.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTP28X15Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67Y7614
Product RangePan-Net TX6A-28 Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric4.6m
Jacket ColorOff White
Cable Length - Imperial15ft
Product RangePan-Net TX6A-28 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Off White
Product Range
Pan-Net TX6A-28 Series
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
4.6m
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
