Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoUTPSP10BUY
Newark Part No.84K4146
Product RangePan-Net TX6 PLUS Series
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.520 |
| 3+ | $40.730 |
| 5+ | $38.590 |
| 10+ | $36.450 |
Price for:Each
Minimum: 1
Multiple: 1
$42.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTPSP10BUY
Newark Part No.84K4146
Product RangePan-Net TX6 PLUS Series
Technical Datasheet
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric3m
Cable Length - Imperial10ft
Product RangePan-Net TX6 PLUS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3m
Product Range
Pan-Net TX6 PLUS Series
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
10ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for UTPSP10BUY
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability