Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoUTPSP15GRY
Newark Part No.84K4195
Product RangePan-Net TX6 PLUS Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $41.180 |
| 10+ | $40.120 |
| 25+ | $38.870 |
| 50+ | $37.810 |
| 100+ | $36.770 |
| 500+ | $35.710 |
| 1000+ | $34.450 |
Price for:Each
Minimum: 1
Multiple: 1
$41.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTPSP15GRY
Newark Part No.84K4195
Product RangePan-Net TX6 PLUS Series
Technical Datasheet
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGreen
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product RangePan-Net TX6 PLUS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
4.6m
Product Range
Pan-Net TX6 PLUS Series
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Green
Cable Length - Imperial
15ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability