Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoWRS-A-C10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.51AM2924
Product RangePanduct FS & D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.230 |
| 250+ | $5.710 |
| 500+ | $5.300 |
| 1000+ | $4.980 |
Price for:Each
Minimum: 100
Multiple: 100
$623.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoWRS-A-C10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.51AM2924
Product RangePanduct FS & D Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length34.3mm
External Width25.4mm
External Height20.83mm
Product RangePanduct FS & D Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
34.3mm
External Height
20.83mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
White
External Width
25.4mm
Product Range
Panduct FS & D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
