Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $143.330 |
Price for:Each
Minimum: 1
Multiple: 1
$143.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPARTICLE
Manufacturer Part NoB524MEACopy
Newark Part No.65AK5935
Technical Datasheet
No. of Channels-
ProtocolLTE CAT1/3G/2G
Supply Voltage Max4.3V
Frequency RF2.6GHz
Module InterfaceBluetooth, GPIO, JTAG, NFC, USB 2.0
Kit FeaturesIncludes Quectel EG91-E Modem, Nordic Semiconductor nRF52840 SOC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Channels
-
Supply Voltage Max
4.3V
Module Interface
Bluetooth, GPIO, JTAG, NFC, USB 2.0
Product Range
-
Protocol
LTE CAT1/3G/2G
Frequency RF
2.6GHz
Kit Features
Includes Quectel EG91-E Modem, Nordic Semiconductor nRF52840 SOC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
